ADBJ79-E1-UBJ20 | |
---|---|
DigiKey Part Number | 1097-1205-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ79-E1-UBJ20 |
Description | CONN ADAPT BNC JACK TO TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADBJ79-E1-UBJ20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.77000 | ¥624.77 |
10 | ¥573.29100 | ¥5,732.91 |
30 | ¥551.24200 | ¥16,537.26 |
50 | ¥532.86720 | ¥26,643.36 |
100 | ¥524.99240 | ¥52,499.24 |