415-0102-250 | |
---|---|
DigiKey Part Number | J980-ND |
Manufacturer | |
Manufacturer Product Number | 415-0102-250 |
Description | CBL ASSY U.FL-MMCX PLG-PL 9.843" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to MMCX 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to MMCX | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.93000 | ¥99.93 |
10 | ¥89.95500 | ¥899.55 |
25 | ¥84.74240 | ¥2,118.56 |
50 | ¥82.56880 | ¥4,128.44 |
100 | ¥80.39500 | ¥8,039.50 |
250 | ¥71.70404 | ¥17,926.01 |
500 | ¥67.35822 | ¥33,679.11 |
1,000 | ¥59.53592 | ¥59,535.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/256/492/415-0102-Series_tmb.jpg)