415-0100-250 | |
---|---|
DigiKey Part Number | J976-ND |
Manufacturer | |
Manufacturer Product Number | 415-0100-250 |
Description | CBL ASSY U.FL-RPSMA JK-PL 9.843" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.42000 | ¥65.42 |
10 | ¥50.20400 | ¥502.04 |
25 | ¥45.34320 | ¥1,133.58 |
50 | ¥42.05420 | ¥2,102.71 |
100 | ¥41.78430 | ¥4,178.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/165/939/415-0100-250_tmb.jpg)