415-0066-006 | |
---|---|
DigiKey Part Number | J728-ND |
Manufacturer | |
Manufacturer Product Number | 415-0066-006 |
Description | CBL ASSY MMCX PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.06000 | ¥135.06 |
10 | ¥119.73800 | ¥1,197.38 |
25 | ¥115.13280 | ¥2,878.32 |
50 | ¥110.52780 | ¥5,526.39 |
100 | ¥104.38630 | ¥10,438.63 |
250 | ¥95.17612 | ¥23,794.03 |
500 | ¥89.03564 | ¥44,517.82 |
1,000 | ¥81.66724 | ¥81,667.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/069/415-0066%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/069/415-0066%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/069/415-0066%20SERIES_tmb.jpg)