415-0061-060 | |
---|---|
DigiKey Part Number | J10588-ND |
Manufacturer | |
Manufacturer Product Number | 415-0061-060 |
Description | CBL ASSY SMA-NTYPE PLUG-PLUG 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-142 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.34000 | ¥438.34 |
10 | ¥402.22500 | ¥4,022.25 |
25 | ¥386.75120 | ¥9,668.78 |
50 | ¥373.86020 | ¥18,693.01 |
100 | ¥353.23320 | ¥35,323.32 |
250 | ¥342.91992 | ¥85,729.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/660/415-0061%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/660/415-0061%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/660/415-0061%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/660/415-0061%20SERIES_tmb.jpg)