415-0037-012 | |
---|---|
DigiKey Part Number | J4512-ND |
Manufacturer | |
Manufacturer Product Number | 415-0037-012 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.43000 | ¥182.43 |
10 | ¥159.78200 | ¥1,597.82 |
25 | ¥152.87400 | ¥3,821.85 |
50 | ¥147.94380 | ¥7,397.19 |
100 | ¥143.01250 | ¥14,301.25 |
250 | ¥135.12224 | ¥33,780.56 |
500 | ¥131.17722 | ¥65,588.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/096/415-0037%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/096/415-0037%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/096/415-0037%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/096/415-0037%20SERIES_tmb.jpg)