415-0017-012 | |
---|---|
DigiKey Part Number | J2512-ND |
Manufacturer | |
Manufacturer Product Number | 415-0017-012 |
Description | CBL ASSY MCX PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.92000 | ¥201.92 |
10 | ¥176.79100 | ¥1,767.91 |
25 | ¥169.15600 | ¥4,228.90 |
50 | ¥163.69840 | ¥8,184.92 |
100 | ¥158.24250 | ¥15,824.25 |
250 | ¥149.51188 | ¥37,377.97 |
500 | ¥145.14640 | ¥72,573.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/478/046/MFG_415-0017series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/478/046/MFG_415-0017series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/478/046/MFG_415-0017series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/478/046/MFG_415-0017series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/478/046/MFG_415-0017series_tmb.jpg)