145-0701-241 | |
---|---|
DigiKey Part Number | 24-145-0701-241-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-241 |
Description | 2.92MM JACK, PCB END LAUNCH,THRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -45°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.06000 | ¥184.06 |
10 | ¥161.19100 | ¥1,611.91 |
25 | ¥154.22920 | ¥3,855.73 |
50 | ¥149.25420 | ¥7,462.71 |
100 | ¥144.27910 | ¥14,427.91 |
250 | ¥136.31888 | ¥34,079.72 |
500 | ¥132.33876 | ¥66,169.38 |