142-0711-511 | |
---|---|
DigiKey Part Number | J10603-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-511 |
Description | JACK ASSY,RA PC SURFACE MOUNT BU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥149.25400 | ¥1,492.54 |
25 | ¥141.46160 | ¥3,536.54 |
50 | ¥139.41240 | ¥6,970.62 |
100 | ¥123.01080 | ¥12,301.08 |
250 | ¥114.80984 | ¥28,702.46 |
500 | ¥112.34954 | ¥56,174.77 |