142-0594-601 | |
---|---|
DigiKey Part Number | 24-142-0594-601-ND |
Manufacturer | |
Manufacturer Product Number | 142-0594-601 |
Description | SMA JACK ASSEMBLY, 4 HOLE FLANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.42000 | ¥132.42 |
10 | ¥114.73600 | ¥1,147.36 |
25 | ¥108.74960 | ¥2,718.74 |
50 | ¥107.17520 | ¥5,358.76 |
100 | ¥94.56530 | ¥9,456.53 |
250 | ¥88.26144 | ¥22,065.36 |
500 | ¥86.36996 | ¥43,184.98 |
1,000 | ¥81.95694 | ¥81,956.94 |