140-0000-981 | |
---|---|
DigiKey Part Number | J10538-ND |
Manufacturer | |
Manufacturer Product Number | 140-0000-981 |
Description | STOP SCREW FOR SOLDERING VISE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Stop Screw | |
For Use With/Related Products | Soldering Vise for Type N Straight Plug | |
Shelf Life | - | |
Digi-Key Storage | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.85000 | ¥148.85 |
5 | ¥142.87200 | ¥714.36 |