133-9402-101 | |
---|---|
DigiKey Part Number | J10062-ND |
Manufacturer | |
Manufacturer Product Number | 133-9402-101 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥95.59500 | ¥955.95 |
25 | ¥91.92040 | ¥2,298.01 |
50 | ¥88.24220 | ¥4,412.11 |
100 | ¥83.34020 | ¥8,334.02 |
250 | ¥75.98700 | ¥18,996.75 |
500 | ¥71.08460 | ¥35,542.30 |
1,000 | ¥65.20169 | ¥65,201.69 |