127-3701-201 | |
---|---|
DigiKey Part Number | J10007-ND |
Manufacturer | |
Manufacturer Product Number | 127-3701-201 |
Description | CONN SMP RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.65000 | ¥117.65 |
10 | ¥104.28900 | ¥1,042.89 |
25 | ¥100.28120 | ¥2,507.03 |
50 | ¥96.26820 | ¥4,813.41 |
100 | ¥90.92030 | ¥9,092.03 |
250 | ¥82.89832 | ¥20,724.58 |
500 | ¥77.54998 | ¥38,774.99 |
1,000 | ¥71.13205 | ¥71,132.05 |