127-0901-822 | |
---|---|
DigiKey Part Number | J10031-ND |
Manufacturer | |
Manufacturer Product Number | 127-0901-822 |
Description | CONN ADAPT PLUG-PLUG SMP 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Catcher's Mitt; Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.80000 | ¥123.80 |
10 | ¥109.76500 | ¥1,097.65 |
25 | ¥105.53880 | ¥2,638.47 |
50 | ¥101.31880 | ¥5,065.94 |
100 | ¥95.69020 | ¥9,569.02 |
250 | ¥87.24656 | ¥21,811.64 |
500 | ¥81.61778 | ¥40,808.89 |
1,000 | ¥74.86324 | ¥74,863.24 |