105-0251-001 | |
---|---|
DigiKey Part Number | J10395-ND |
Manufacturer | |
Manufacturer Product Number | 105-0251-001 |
Description | CONN TIP JACK SLDR EYELET WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) White |
Datasheet | Datasheet |
EDA/CAD Models | 105-0251-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.70500 | ¥207.05 |
25 | ¥19.61160 | ¥490.29 |
50 | ¥19.15520 | ¥957.76 |
100 | ¥18.24220 | ¥1,824.22 |
300 | ¥15.96203 | ¥4,788.61 |
500 | ¥15.50586 | ¥7,752.93 |
1,000 | ¥13.22558 | ¥13,225.58 |
2,500 | ¥12.31346 | ¥30,783.65 |