105-0202-200 | |
---|---|
DigiKey Part Number | J10148-ND |
Manufacturer | |
Manufacturer Product Number | 105-0202-200 |
Description | CONN TIP JACK TURRET RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Red |
Datasheet | Datasheet |
EDA/CAD Models | 105-0202-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65900 | ¥686.59 |
25 | ¥64.67680 | ¥1,616.92 |
50 | ¥63.01840 | ¥3,150.92 |
100 | ¥61.36010 | ¥6,136.01 |
300 | ¥54.72657 | ¥16,417.97 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥45.43963 | ¥45,439.63 |