969M101-28-5TPS-025 | |
---|---|
DigiKey Part Number | CI1047-25-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-28-5TPS-025 |
Description | MULTI-PAIR 10CON 28AWG CLEAR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Clear 28 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,623.56000 | ¥4,623.56 |
3 | ¥4,277.42667 | ¥12,832.28 |
5 | ¥4,129.07800 | ¥20,645.39 |
7 | ¥4,030.18571 | ¥28,211.30 |
10 | ¥3,931.27800 | ¥39,312.78 |