969M101-22-2TPS-025 | |
---|---|
DigiKey Part Number | 969M101-22-2TPS-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-2TPS-025 |
Description | CBL RIBN 4COND TWIST-PAIR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 4 (2 Pair Twisted) Conductors Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 (2 Pair Twisted) | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.150" (3.81mm) | |
Ribbon Width | 0.270" (6.85mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 11 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,363.81000 | ¥2,363.81 |
3 | ¥2,225.47667 | ¥6,676.43 |