1IC03622051705 | |
---|---|
DigiKey Part Number | 2150-1IC03622051705-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051705 |
Description | CBL CIRC 6POS FMALE 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥97.98400 | ¥979.84 |
25 | ¥94.21560 | ¥2,355.39 |
50 | ¥90.44740 | ¥4,522.37 |
100 | ¥85.42300 | ¥8,542.30 |
250 | ¥77.88576 | ¥19,471.44 |
500 | ¥72.86104 | ¥36,430.52 |
1,000 | ¥66.83109 | ¥66,831.09 |