1IC03621112302 | |
---|---|
DigiKey Part Number | 2150-1IC03621112302-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03621112302 |
Description | FC09 BATTERY CONNECTOR OF CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 7 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.44000 | ¥253.44 |
10 | ¥241.16300 | ¥2,411.63 |