WS991SNL500T4 | |
---|---|
DigiKey Part Number | 315-WS991SNL500T4-ND |
Manufacturer | |
Manufacturer Product Number | WS991SNL500T4 |
Description | SOLDER PASTE THERMALLY STABLE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.68000 | ¥853.68 |
5 | ¥784.44400 | ¥3,922.22 |
10 | ¥738.29100 | ¥7,382.91 |
25 | ¥692.14880 | ¥17,303.72 |
50 | ¥646.00680 | ¥32,300.34 |