SMDLTLFPT4 | |
---|---|
DigiKey Part Number | SMDLTLFPT4-ND |
Manufacturer | |
Manufacturer Product Number | SMDLTLFPT4 |
Description | SOLDER PASTE NO CLEAN SN42/BI57. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.62000 | ¥166.62 |