SMDLTLFP60T4 | |
---|---|
DigiKey Part Number | SMDLTLFP60T4-ND |
Manufacturer | |
Manufacturer Product Number | SMDLTLFP60T4 |
Description | SN42/BI57.6/AG0.4 2-PART MIX 60G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste, Two Part Mix Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar, 2.12 oz (60g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste, Two Part Mix | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 2.12 oz (60g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.04000 | ¥360.04 |