SMD491 | |
---|---|
DigiKey Part Number | 315-SMD491-ND |
Manufacturer | |
Manufacturer Product Number | SMD491 |
Description | NC HALOGEN-FREE TACK FLUX 10CC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.99000 | ¥216.99 |
10 | ¥194.86200 | ¥1,948.62 |
100 | ¥141.71900 | ¥14,171.90 |