SMD3SW.015 100G | |
---|---|
DigiKey Part Number | SMD3SW.015100G-ND |
Manufacturer | |
Manufacturer Product Number | SMD3SW.015 100G |
Description | SOLDER WIRE 62/36/2 TIN/LEAD/SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn62Pb36Ag2 (62/36/2) 27 AWG, 28 SWG Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.52000 | ¥228.52 |