SMD2SWLF.015 .3OZ | |
---|---|
DigiKey Part Number | SMD2SWLF.015.3OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLF.015 .3OZ |
Description | LF SOLDER WIRE POCKET PACK 99.3/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Tube, 0.3 oz (8.51g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Tube, 0.3 oz (8.51g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.42000 | ¥105.42 |