SBB1602-1

DigiKey Part Number
SBB1602-1-ND
Manufacturer
Manufacturer Product Number
SBB1602-1
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
3 Hole Pad (Single Side)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
2.00" L x 1.10" W (50.8mm x 27.9mm)
Board Thickness
-
Material
FR4 Epoxy Glass
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.77000¥17.77
Manufacturers Standard Package