PA0106C-P-R | |
---|---|
DigiKey Part Number | 315-PA0106C-P-R-ND |
Manufacturer | |
Manufacturer Product Number | PA0106C-P-R |
Description | PLCC-28 TO PGA-28 PIN 1 OUT SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |