PA0096 | |
---|---|
DigiKey Part Number | PA0096-ND |
Manufacturer | |
Manufacturer Product Number | PA0096 |
Description | VQFP-64/LQFP-64/TQFP-64 TO DIP64 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LQFP, TQFP, VQFP | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 3.200" (25.40mm x 81.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.63000 | ¥129.63 |