NDR040D254P040 | |
---|---|
DigiKey Part Number | 315-NDR040D254P040-ND |
Manufacturer | |
Manufacturer Product Number | NDR040D254P040 |
Description | NARROW DUAL ROW 0.4MM PITCH 40-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0.4mm Connector | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |