MPH100IMP40M-G-V-SM | |
---|---|
DigiKey Part Number | MPH100IMP40M-G-V-SM-ND |
Manufacturer | |
Manufacturer Product Number | MPH100IMP40M-G-V-SM |
Description | 0.1" 40 PIN MACHINE PIN VERTICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Header, 40 Pin | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |