IPC0193SOCKET | |
---|---|
DigiKey Part Number | 315-IPC0193SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | IPC0193SOCKET |
Description | PLCC-68 SOCKET TO DIP-68 SMT ADA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PLCC | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 3.400" L x 1.200" W (86.36mm x 30.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.53000 | ¥180.53 |