FPC100P010 | |
---|---|
DigiKey Part Number | FPC100P010-ND |
Manufacturer | |
Manufacturer Product Number | FPC100P010 |
Description | FPC/FFC SMT CONNECTOR 1 MM PITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | FPC Connector | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.900" x 0.850" (22.86mm x 21.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |