DR050D254P070 | |
---|---|
DigiKey Part Number | DR050D254P070-ND |
Manufacturer | |
Manufacturer Product Number | DR050D254P070 |
Description | DUAL ROW 0.5MM PITCH 70-PIN CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 0.5mm Connector | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.02000 | ¥82.02 |