DECSIL-55CC | |
---|---|
DigiKey Part Number | 315-DECSIL-55CC-ND |
Manufacturer | |
Manufacturer Product Number | DECSIL-55CC |
Description | DIELECTRIC SILICONE GREASE 55ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Syringe, 1.68 oz (55g) Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Syringe, 1.68 oz (55g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.29000 | ¥200.29 |
10 | ¥189.16900 | ¥1,891.69 |
100 | ¥155.78820 | ¥15,578.82 |