DECSIL-12OZ | |
---|---|
DigiKey Part Number | 315-DECSIL-12OZ-ND |
Manufacturer | |
Manufacturer Product Number | DECSIL-12OZ |
Description | DIELECTRIC SILICONE GREASE 300ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Syringe, 0.41 oz (300g) Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Syringe, 0.41 oz (300g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.90000 | ¥378.90 |
10 | ¥356.63500 | ¥3,566.35 |
100 | ¥300.91330 | ¥30,091.33 |