CQ5CC-QTY1 | |
---|---|
DigiKey Part Number | 315-CQ5CC-QTY1-ND |
Manufacturer | |
Manufacturer Product Number | CQ5CC-QTY1 |
Description | 5CC SYRINGE (WITH PISTON, FRONT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 5cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥31.86500 | ¥318.65 |
100 | ¥24.51070 | ¥2,451.07 |
1,000 | ¥21.24222 | ¥21,242.22 |