CQ501-20G | |
---|---|
DigiKey Part Number | 315-CQ501-20G-ND |
Manufacturer | |
Manufacturer Product Number | CQ501-20G |
Description | FAST SET LIQUID POLYURETHANE GLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polyurethane | |
Features | Clear, Fast Cure, 20g | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |