UPE0J561MCG6308 | |
---|---|
DigiKey Part Number | 4191-UPE0J561MCG6308-ND |
Manufacturer | |
Manufacturer Product Number | UPE0J561MCG6308 |
Description | CAP ALUM POLY 560UF 20% 6.3V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.50200 | ¥65.02 |
50 | ¥5.92920 | ¥296.46 |
100 | ¥4.85690 | ¥485.69 |
500 | ¥3.87650 | ¥1,938.25 |
1,000 | ¥3.42037 | ¥3,420.37 |
2,500 | ¥3.19237 | ¥7,980.93 |
5,000 | ¥3.07836 | ¥15,391.80 |