G84-5500LPMEU-0 | |
---|---|
DigiKey Part Number | G84-5500LPMEU-0-ND |
Manufacturer | |
Manufacturer Product Number | G84-5500LPMEU-0 |
Description | KEYBOARD 88KEY TOUCHPAD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 88 | |
Interface | PS/2 | |
Features | Compact, Touchpad | |
Color | Light Gray | |
Size / Dimension | 14.720" L x 5.470" W x 0.710" H (374.00mm x 139.00mm x 18.00mm) |