G84-4700LPBUS-2 | |
---|---|
DigiKey Part Number | G84-4700LPBUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G84-4700LPBUS-2 |
Description | KEYPAD 21KEY 4" PROGRAMMABLE BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 21 | |
Interface | PS/2 | |
Features | - | |
Color | Black | |
Size / Dimension | 3.540" L x 5.200" W x 1.340" H (90.00mm x 132.00mm x 34.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥636.73600 | ¥6,367.36 |