SW14035 | |
---|---|
DigiKey Part Number | SW14035-ND |
Manufacturer | |
Manufacturer Product Number | SW14035 |
Description | DESOLDR BRAID LEAD FREE 0.08" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Lead Free Static Dissipative (SD) Green 0.080" (2.03mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.080" (2.03mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥380.21667 | ¥2,281.30 |