QBE | |
---|---|
DigiKey Part Number | QBE-ND |
Manufacturer | |
Manufacturer Product Number | QBE |
Description | CLEANER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.13000 | ¥462.13 |
10 | ¥455.58900 | ¥4,555.89 |
25 | ¥426.29880 | ¥10,657.47 |