CC505F | |
---|---|
DigiKey Part Number | CC505F-ND |
Manufacturer | |
Manufacturer Product Number | CC505F |
Description | SWAB SGL HEAD SYN CHAMOIS 450PCS |
Customer Reference | |
Detailed Description | Swab, Single Head Synthetic Chamois Tip 450 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Synthetic Chamois | |
Handle Material | ABS | |
Features | - | |
Handle Length | 3.25" (82.6mm) | |
Quantity | 450 |