75-3-10 | |
---|---|
DigiKey Part Number | 75-3-10-ND |
Manufacturer | |
Manufacturer Product Number | 75-3-10 |
Description | DESOLDER BRAID UNFLUX 0.08" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed ESD Safe Green 0.080" (2.03mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | ESD Safe | |
Color | Green | |
Width | 0.080" (2.03mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.53000 | ¥78.53 |
5 | ¥74.81400 | ¥374.07 |
10 | ¥72.94500 | ¥729.45 |
25 | ¥69.20680 | ¥1,730.17 |
50 | ¥63.59440 | ¥3,179.72 |
100 | ¥56.11290 | ¥5,611.29 |
500 | ¥48.63120 | ¥24,315.60 |