7348LE | |
---|---|
DigiKey Part Number | 7348LE-ND |
Manufacturer | |
Manufacturer Product Number | 7348LE |
Description | CHAMOIS CLEANROOM 8X8" 50PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Moisture Absorption 2 (25 ea 8" L x 8" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Moisture Absorption | |
Specifications | Class 100 Packaged, Low Lint, Low VOC | |
Quantity | 2 (25 ea 8" L x 8" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,469.52000 | ¥1,469.52 |
10 | ¥1,375.06300 | ¥13,750.63 |