6704 | |
---|---|
DigiKey Part Number | 6704CH-ND |
Manufacturer | |
Manufacturer Product Number | 6704 |
Description | ECONOWIPES CLEANROOM 4X4" 1200PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 12 (100 ea 4" L x 4" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Class 100 Packaged, Low Lint | |
Quantity | 12 (100 ea 4" L x 4" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.69000 | ¥355.69 |
10 | ¥350.77700 | ¥3,507.77 |
30 | ¥345.83500 | ¥10,375.05 |
50 | ¥323.60400 | ¥16,180.20 |