6259 | |
---|---|
DigiKey Part Number | 6259-ND |
Manufacturer | |
Manufacturer Product Number | 6259 |
Description | WIPES DRY CRITICAL TASKS 150/BAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Critical Tasks 12 (150 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Critical Tasks | |
Specifications | Lint Free, Low VOC, Nonabrasive | |
Quantity | 12 (150 ea 9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥770.81917 | ¥9,249.83 |