6209HC1664 | |
---|---|
DigiKey Part Number | 75-6209HC1664-ND |
Manufacturer | |
Manufacturer Product Number | 6209HC1664 |
Description | WIPES WET MULTI SURFACES 100CT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wipes, Wet Multiple Surfaces 1 (100 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Multiple Surfaces | |
Specifications | Dissipative | |
Quantity | 1 (100 ea 9" L x 9" W) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.93000 | ¥405.93 |
8 | ¥399.26000 | ¥3,194.08 |
16 | ¥392.60750 | ¥6,281.72 |
32 | ¥385.95000 | ¥12,350.40 |
56 | ¥372.64179 | ¥20,867.94 |
104 | ¥359.33337 | ¥37,370.67 |