62096HC | |
---|---|
DigiKey Part Number | 75-62096HC-ND |
Manufacturer | |
Manufacturer Product Number | 62096HC |
Description | WIPES DRY CRITICAL TASKS 150 EA |
Customer Reference | |
Detailed Description | Wipes, Dry Critical Tasks 1 (150 ea 9" L x 6" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Critical Tasks | |
Specifications | Lint Free, Microfiber | |
Quantity | 1 (150 ea 9" L x 6" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |